Reed Relay 12VDC 500Ohm 1A SPST-NO( (11.5mm 11.5mm 30.7mm)) THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 24mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 3KVDC(Min) |
| Maximum DC Switching Voltage | 350V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 100W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |