Sign in to ask questions about the Cynergy3 S8-0504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 S8-0504 technical specifications.
| Package/Case | 0504 |
| Coil Current | 41.7mA |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Rhodium |
| Depth | 10mm |
| Height | 11.5mm |
| Length | 30mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 1ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.5ms |
| RoHS Compliant | No |
| Series | S8 |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 S8-0504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.