
SPST-NO reed relay, 5 VDC coil voltage, 140 ohm coil resistance, and 35.7mA coil current. Features a 500mA contact current rating with rhodium contact material, 20V switching voltage, and 10W switching capacity. Through-hole mounting with PC pin termination, operating within a -20°C to 70°C temperature range. Offers 1ms operate time and 0.5ms release time, with a 100 million hour electrical life.
Cynergy3 SAR90505 technical specifications.
| Coil Current | 35.7mA |
| Coil Resistance | 140R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Current Rating | 500mA |
| Depth | 7.3mm |
| Height | 8.5mm |
| Length | 27.6mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operate Time | 1ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | Reed |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | S |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Switching Voltage | 20V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SAR90505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
