Cynergy3 SB20 technical specifications.
| Package/Case | Module |
| Current | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
