Sign in to ask questions about the Cynergy3 SLR405SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cynergy3 SLR405SD technical specifications.
| Coil Current | 27mA |
| Coil Resistance | 188R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Height | 11.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 1ms |
| Series | 4 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SLR405SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
