Cynergy3 SSF29X100 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Horizontal |
| Package Quantity | 5 |
| Series | SSF29 |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF29X100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
