
The SSF67A25B100 is a stainless steel switch with a maximum operating temperature of 135°C and a minimum operating temperature of -20°C. It has a voltage rating of 120V DC and an AC rating of 240V. The switch is rated for an output current of 600mA and is designed for panel mount, vertical installation. The body material is stainless steel, packaged in a 316 case. The SSF67A25B100 is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 SSF67A25B100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Current | 600mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Vertical |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Series | SSF67 |
| Type | Switch |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF67A25B100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
