Cynergy3 SSF67A25B125 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Current | 600mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Vertical |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Series | SSF67 |
| Type | Switch |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF67A25B125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.