
The SSF67V70S1000 is a panel mount sensor with a maximum operating temperature of 70°C and an operating voltage range of 15V to 30V DC. It has a DC rated voltage of 120V and can withstand an AC voltage of 240V. The sensor is rated for IP65 and has a body made of brass, stainless steel, and aluminium. It can be mounted vertically on a panel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 SSF67V70S1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass, Stainless Steel, Aluminium |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Panel, Vertical |
| Operating Frequency | N/A |
| Output Type | Analog |
| Ratings | IP65 |
| Series | SSF67V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF67V70S1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.