Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cynergy3 SSF67V70S1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass, Stainless Steel, Aluminium |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Panel, Vertical |
| Operating Frequency | N/A |
| Output Type | Analog |
| Ratings | IP65 |
| Series | SSF67V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF67V70S1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
