
The SSV66A100E1GP is a stainless steel sensor with a vertical mount configuration. It operates at a maximum current of 500mA and a maximum voltage rating of 300V AC and 300V DC. The sensor is part of the SSV66A-1G series. It does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Current | 500mA |
| Mount | Vertical |
| Operating Frequency | N/A |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| Series | SSV66A-1G |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |