
This thermistor has an accuracy of 5% and operates within a temperature range of -10°C to 85°C. It has a maximum output voltage of 5V and a maximum supply voltage of 24V. The thermistor is packaged in ABS plastic and is available in bulk. The device is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Accuracy | 5% |
| Body Material | Plastic |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 5V |
| Max Supply Voltage (DC) | 26V |
| Min Supply Voltage (DC) | 7.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 8V |
| Packaging | Bulk |
| RoHS | Compliant |
