Cyntec CML0306-5N6-H-NH technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Inductance | 0.0056uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.66mm |
| Height | 0.33mm |
| Product Depth | 0.36mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec CML0306-5N6-H-NH to view detailed technical specifications.
No datasheet is available for this part.