The CMLE063T-R68MS is a 0.68uH power choke from Cyntec, featuring a metal dust core material. It has a tolerance of 20% and a maximum DC current rating of 15.5A. The choke exhibits a typical temperature rise of 40 degrees and a maximum saturation current of 17A, with a 30% inductance decrease at this current. The device has a maximum DC resistance of 0.0052 ohms and measures 7.3mm in length, 3mm in height, and 6.8mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Cyntec CMLE063T-R68MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0052Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.