The CMLE134T-R47MS is a metal dust power choke with an inductance of 0.47uH and a tolerance of 20%. It can handle a maximum DC current of 33A and has a typical temperature rise of 40 degrees. The choke's maximum saturation current is 48A, and its inductance decreases by 30% at this current. The device has a maximum DC resistance of 0.00105 ohms and measures 14mm in length, 4mm in height, and 12.8mm in depth. It operates between -55 and 125 degrees Celsius.
Cyntec CMLE134T-R47MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 33A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00105Ohm |
| Product Length | 14mm |
| Height | 4mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.