The CMLS063T-R47MS is a metal dust power choke with an inductance of 0.47uH and a tolerance of 20%. It has a maximum DC current rating of 16.5A and a typical temperature rise of 40 degrees. The choke is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Cyntec CMLS063T-R47MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0041Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec CMLS063T-R47MS to view detailed technical specifications.
No datasheet is available for this part.