This general purpose inductor from Cyntec features a nominal inductance of 1.5uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 14A and a DC resistance of 0.0042 ohms. The inductor is dual ended and not shielded, with a power inductor application. It is suitable for surface mount applications.
Cyntec CMLS104T-1R5MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 14 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec CMLS104T-1R5MS to view detailed technical specifications.
No datasheet is available for this part.