Cap Ceramic Array 82pF 16V 10% 0612 Pad SMD 4 Capacitor 85°C T/R
Cyntec CT4A-820-KF technical specifications.
| Capacitance | 82pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Material | Ceramic |
| Type | Array |
| Size | 1.6 X 3.2 X 0.5mm |
| Package/Case | 0612 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Number of Terminals | 8 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.