This metal dust power choke features an inductance of 0.33uH with a tolerance of 20%. It can handle a maximum DC current of 8.8A and has a typical temperature rise of 40°C. The choke's maximum saturation current is 7.3A, and its inductance decreases by 30% at this current. It has a maximum DC resistance of 0.0125 and measures 4.3mm in length and 1.2mm in height. The operating temperature range is from -55°C to 125°C.
Cyntec HBLE041B-R33MSA-68 technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0125Ohm |
| Product Length | 4.3mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.