Power Choke 1.5uH 20% 100KHz Metal Dust 7.8A 0.0215Ohm DCR 1616
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.8A |
| Maximum Saturation Current | 5.7A |
| Max DC Resistance | 0.0215Ohm |
| Case Size | 1616 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |