The HBLE043T-R82MS-68 is a power choke with a metal dust core material, featuring an inductance of 0.82uH and a tolerance of 20%. It can handle a maximum DC current of 9.7A and has a typical temperature rise of 40 degrees. The choke's inductance decreases by 30% at its maximum saturation current of 7.3A. It has a maximum DC resistance of 0.0105 ohms and is designed for surface mount applications, with a case size of 1616 and a height of 3mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0105Ohm |
| Case Size | 1616 |
| Product Length | 4.3mm |
| Height | 3mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |