Power Choke 0.47uH 20% 1MHz Metal Dust 4.05A 0.032Ohm DCR 0806
Cyntec HMLQ20161T-R47MDR technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.05A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.032Ohm |
| Case Size | 0806 |
| Product Length | 2.1mm |
| Height | 1mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec HMLQ20161T-R47MDR to view detailed technical specifications.
No datasheet is available for this part.