The HMLQ25201B-1R0MSR is a power choke with a metal dust core material and 1uH inductance. It has a tolerance of 20% and a maximum DC current of 3.6A. The typical temperature rise is 40°C, and the maximum saturation current is 4A. The inductance decreases by 30% at the maximum saturation current. The component has a maximum DC resistance of 0.041 ohms and is available in a 1008 case size with dimensions of 2.7mm length, 1.2mm height, and 2.2mm depth. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Cyntec HMLQ25201B-1R0MSR technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.041Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |