Power Choke 4.7uH 20% 100KHz Metal Dust 1.55A 0.195Ohm DCR 1210
Cyntec HMLQ32251B-4R7MS technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.55A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.05A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.195Ohm |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 1.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec HMLQ32251B-4R7MS to view detailed technical specifications.
No datasheet is available for this part.