Ind Chip 1.2nH 16.6% 300MHz 10 460mA
Cyntec HPL0603-1N2-N technical specifications.
| Type | Chip |
| Inductance | 0.0012uH |
| Tolerance | 16.6% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.46A |
| Minimum Quality Factor | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.