Ind Chip 3.9nH 5% 300MHz 10 280mA
Checking distributor stock and pricing after the page loads.
Cyntec HPL0603-3N9-N technical specifications.
| Type | Chip |
| Inductance | 0.0039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.28A |
| Minimum Quality Factor | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |