DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-10
Checking distributor stock and pricing after the page loads.
Cyntec MPN12AD20-TS technical specifications.
| Max Operating Temperature | 53 |
| Number of Terminals | 10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-B10 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |