The PCMB042T-R47MS is a metal dust power choke from Cyntec, featuring an inductance of 0.47uH with a tolerance of 20%. It can handle a maximum DC current of 7A and has a typical temperature rise of 40C. The choke measures 4.5mm in length, 2mm in height, and 4.3mm in depth. It operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Maximum DC Current | 7(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.014Ohm |
| Product Length | 4.5mm |
| Height | 2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |