This is a power choke with a metal dust core material, offering an inductance of 0.36uH with a tolerance of 20%. It has a maximum DC current rating of 30A typ and a maximum saturation current of 50A typ. The choke's DC resistance is 0.0012 ohms. It is available in a surface mount package with a case size of 4040 and dimensions of 11.5mm in length, 4mm in height, and 10.3mm in depth. The operating temperature range is from -55C to 125C.
Cyntec PCMB104T-R36MT technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 50(Typ)A |
| Max DC Resistance | 0.0012Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.