Power Choke Molded 0.56uH 20% 1MHz Metal Dust 25A 0.0018Ohm DCR 4040
Cyntec PCMB104T-R56MT technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 25(Typ)A |
| Maximum Saturation Current | 33(Typ)A |
| Max DC Resistance | 0.0018Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.