Power Choke Molded 6.8uH 20% 100KHz Metal Dust 4.5A 0.06Ohm DCR T/R
Cyntec PCMC063T-6R8MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.