This metal dust power choke features an inductance of 0.47uH with a tolerance of 20%. It can handle a maximum DC current of 17.5A and a maximum saturation current of 26A. The device has a maximum DC resistance of 0.0042 and is designed for surface mount applications. The operating temperature range is from -55C to 125C.
Cyntec PCMC063T-R47MN technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5(Typ)A |
| Maximum Saturation Current | 26(Typ)A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.