The Cyntec PCMC135T-1R0MF is a surface mount inductor with a general purpose design, featuring a nominal inductance of 1uH and a maximum rated current of 29A. It operates within a temperature range of -55 to 125C and has a DC resistance of 0.0021 ohms. The inductor is part of the PCMC135T series and is packaged in a 5350 type package with dimensions of 13.45mm in length, 12.6mm in width, and 4.8mm in height.
Cyntec PCMC135T-1R0MF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 13.45 |
| Tolerance | 20 |
| Package Width | 12.6 |
| Package Height | 4.8 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0021 |
| Rated Current-Max | 29 |
| Manufacturer Series | PCMC135T |
| Series | PCMC135T |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.