Power Choke Molded 1.2uH 20% 100KHz Metal Dust 25A 0.003Ohm DCR T/R
Cyntec PCMC135T-1R2MF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 13.45 |
| Tolerance | 20 |
| Package Width | 12.6 |
| Package Height | 4.8 |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0026 |
| Rated Current-Max | 25 |
| Manufacturer Series | PCMC135T |
| Series | PCMC135T |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.