Cyntec PCMC135T-R36MF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 13.65 |
| Tolerance | 20 |
| Package Width | 12.6 |
| Package Height | 5 |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.00077 |
| Rated Current-Max | 41 |
| Manufacturer Series | PCMC135T |
| Series | PCMC135T |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec PCMC135T-R36MF to view detailed technical specifications.
No datasheet is available for this part.