The PIMB063T-R47MS-68 is a power choke with a metal dust core material, offering an inductance of 0.47uH with a tolerance of 20%. It can handle a maximum DC current of 18A typ and a maximum saturation current of 20A typ. The device has a maximum DC resistance of 0.0041 and measures 7.3mm in product length, 3mm in height, and 6.8mm in product depth. The PIMB063T-R47MS-68 operates within a temperature range of -55°C to 125°C.
Cyntec PIMB063T-R47MS-68 technical specifications.
| Type | Power Choke |
| Core Material | Metal Dust |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18(Typ)A |
| Maximum Saturation Current | 20(Typ)A |
| Max DC Resistance | 0.0041Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PIMB063T-R47MS-68 to view detailed technical specifications.
No datasheet is available for this part.