Power Choke Shielded Wirewound 1uH 20% 1MHz 2.34A 0.043Ohm DCR 1008
Cyntec PSE25201B-1R0MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.043 |
| Rated Current-Max | 2.34 |
| Test Frequency | 1 |
| Manufacturer Series | PSE25201B |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.