This shielded wirewound power choke features a 10uH inductance with a 20% tolerance and a maximum DC resistance of 0.45 ohms. It has a maximum DC current rating of 0.9A and a typical temperature rise of 40 degrees. The choke is constructed with a metal dust core material and has a maximum saturation current of 1A, with a 30% inductance decrease at this current. It is available in a surface mount package with dimensions of 2.7mm length, 1.2mm height, and 2.2mm depth, and operates over a temperature range of -55 to 125 degrees Celsius.
Cyntec SDEM25201B-100MS technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal Dust |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.45Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.