Power Choke Shielded Wirewound 4.7uH 20% 1MHz Metal Dust 1.45A 0.24Ohm DCR 1008
Cyntec SDEM25201B-4R7MS technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal Dust |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.45A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.65A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.24Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.