This shielded wirewound power choke has a 6.8uH inductance rating with a 20% tolerance. It can handle a maximum DC current of 3.25A and has a typical temperature rise of 40C. The choke is available in a 2424 case size and has a maximum operating temperature range of -55C to 125C.
Cyntec SDES064E-6R8MS technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.25A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0375Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.5mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.