RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 3.9dB 50Ohm SMD 4Pin 1008 T/R
Checking distributor stock and pricing after the page loads.
| Type | Band Pass |
| Center Frequency | 2450MHz |
| Bandwidth | 2400 to 2500MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.9dB |
| Maximum Pass Band Ripple | 0.5dB |
| Case Size | 1008 |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |