Inductor RF Chip Thin Film 0.033uH 2% 200MHz 15Q-Factor 0.2A 2Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Cyntec TFL0816-33N technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 0.55mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.