CapSense PSoC controller integrates a 24 MHz M8C CPU core with SmartSense auto-tuning for capacitive sensing applications. The device family supports 10 CapSense sensors, 13 digital I/O pins, 13 analog inputs, 16 KB of flash, and 2 KB of SRAM for CY8C20247 variants. It operates from 1.71 V to 5.5 V across a -40 °C to 85 °C temperature range. On-chip resources include an I2C slave interface, SPI master/slave interface, three 16-bit timers, a watchdog timer, and a 10-bit incremental ADC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress Semiconductor CY8C20247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device class | CapSense PSoC controller |
| CPU core | M8C |
| Maximum CPU frequency | 24MHz |
| Operating supply voltage | 1.71 to 5.5V |
| Operating temperature | -40 to 85°C |
| Flash memory | 16KB |
| SRAM | 2KB |
| CapSense sensors | 10 |
| Digital I/O pins | 13 |
| Analog inputs | 13 |
| ADC resolution | 10bit |
| I2C slave speeds | 50, 100, 400kHz |
| SPI communication speed | 0.0469 to 3MHz |
| Timers | Three 16-bit timers |
| Deep sleep current | 0.1 typµA |
| Standby current | 1.07 typµA |
| Flash endurance | 50000cycles |
| ESD protection | 2000 HBMV |
Download the complete datasheet for Cypress Semiconductor CY8C20247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Cypress Semiconductor CY8C20247
Technical reference manual for PSoC CY8C20xx7/S and CY8C20055 families covering M8C CPU core, CapSense, digital resources, and register configurations.