Cypress Semiconductor
CY8C20237, CY8C20247, CY8C20055 PSoC 16-Pin SOIC (8K, 16K) Part Pinout
Technical reference manual for PSoC CY8C20xx7/S and CY8C20055 families covering M8C CPU core, CapSense, digital resources, and register configurations.
This Technical Reference Manual (TRM) provides detailed architectural and functional descriptions for the Infineon (formerly Cypress) PSoC CY8C20xx7/S and CY8C20055 series. The document details the M8C CPU core, including its instruction set, address spaces, and internal registers. Key sections cover system resources such as the CapSense capacitive sensing module, I/O analog multiplexers, and comparators. It provides technical specifications for digital peripherals including I2C Slave, SPI, and programmable timers, alongside power management features like Sleep, Watchdog, Power-On Reset (POR), and Low Voltage Detect (LVD). The manual also includes comprehensive pinout information for multiple package types (SOIC, QFN, and Ball) and a complete register reference map.
Cypress Semiconductor
CY8C20237, CY8C20247, CY8C20055 PSoC 16-Pin SOIC (8K, 16K) Part Pinout
Cypress Semiconductor
CY8C20237, CY8C20247, CY8C20055 PSoC 16-Pin SOIC (8K, 16K) Part Pinout
Cypress Semiconductor
CY8C20237, CY8C20247, CY8C20055 PSoC 16-Pin SOIC (8K, 16K) Part Pinout
| CY8C20055 | Cypress Semiconductor | CY8C20237, CY8C20247, CY8C20055 PSoC 16-Pin SOIC (8K, 16K) Part Pinout |
| CY8C20237 | Cypress Semiconductor | CY8C20237, CY8C20247, CY8C20055 PSoC 16-Pin SOIC (8K, 16K) Part Pinout |
| CY8C20247 | Cypress Semiconductor | CY8C20237, CY8C20247, CY8C20055 PSoC 16-Pin SOIC (8K, 16K) Part Pinout |
| CY8C20337 | Cypress Semiconductor | CY8C20337, CY8C20347 PSoC 24-Pin Part Pinout |
| CY8C20347 | Cypress Semiconductor | CY8C20337, CY8C20347 PSoC 24-Pin Part Pinout |
| CY8C20437 | Cypress Semiconductor | CY8C20437, CY8C20447, CY8C20467 PSoC 32-Pin Part Pinout |
| CY8C20447 | Cypress Semiconductor | CY8C20437, CY8C20447, CY8C20467 PSoC 32-Pin Part Pinout |
| CY8C20467 | Cypress Semiconductor | CY8C20437, CY8C20447, CY8C20467 PSoC 32-Pin Part Pinout |
| CY8C20637 | Cypress Semiconductor | CY8C20637, CY8C20647, CY8C20667 PSoC 48-Pin Part Pinout |
| CY8C20647 | Cypress Semiconductor | CY8C20637, CY8C20647, CY8C20667 PSoC 48-Pin Part Pinout |
| CY8C20667 | Cypress Semiconductor | CY8C20637, CY8C20647, CY8C20667 PSoC 48-Pin Part Pinout |
| CY8C20747 | Cypress Semiconductor | CY8C20747, CY8C20767 PSoC 30-Ball Part Pinout |
| CY8C20767 | Cypress Semiconductor | CY8C20747, CY8C20767 PSoC 30-Ball Part Pinout |