CapSense controller integrates an M8C core with programmable system-on-chip resources for capacitive touch sensing. The device family supports SmartSense auto-tuning with up to 31 buttons, six sliders, and proximity sensor functions. The CY8C20447 entry provides 16 kByte flash, 2 kByte SRAM, 29 GPIOs, SPI support, and five slider inputs. Operation is supported across a 1.71 V to 5.5 V supply range and an industrial -40 °C to 85 °C temperature range.
Checking distributor stock and pricing after the page loads.
| Product Family | PSOC™ 20xx7/S |
| CPU | M8C |
| Flash | 16kByte |
| SRAM | 2kByte |
| GPIOs | 29 |
| CAPSENSE™ | Yes |
| Slider Inputs | 5 |
| SPI Interfaces | 1 |
| Operating Voltage | 1.71 to 5.5V |
| Operating Temperature | -40 to 85°C |
| Maximum CPU Frequency | 24MHz |
| Real Time Clock | No |
| LCD Direct Drive | No |
These are design resources that include the Cypress Semiconductor CY8C20447
Technical reference manual for PSoC CY8C20xx7/S and CY8C20055 families covering M8C CPU core, CapSense, digital resources, and register configurations.