Evaluation module supports Bluetooth 4.2 Low Energy operation with single-mode BLE connectivity. The board uses an Arm Cortex-M0 core and works with the CY8CKIT-042-BLE hardware platform. USB-Serial programming and bridging are supported for development with the PSoC Creator software ecosystem. Tray packing with a packing size of one is specified, and the product is RoHS compliant with non-dry moisture packing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress Semiconductor CY8CKIT-143A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bluetooth standard | 4.2 |
| Board type | Evaluation Board |
| CapSense | No |
| Connectivity | Bluetooth Low Energy, Single-mode BLE |
| Core | Arm Cortex-M0 |
| Hardware compatibility | CY8CKIT-042-BLE |
| Programming/bridging | USB-Serial |
| Software ecosystem | PSoC Creator |
| Product family | Evaluation Boards |
| Packing size | 1 |
| Packing type | TRAY |
| Moisture packing | NON DRY |
| RoHS | Compliant |
| Lead-free | No |
| Halogen Free | No |
Download the complete datasheet for Cypress Semiconductor CY8CKIT-143A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Cypress Semiconductor CY8CKIT-143A
User manual for the CY8CKIT-042-BLE-A Pioneer Kit, supporting PSoC 4 BLE and PRoC BLE development with CapSense, F-RAM, and KitProg programming.