This 24-pin dual in-line OTP ROM IC operates within a temperature range of -55°C to 125°C. It has a supply voltage of 4.5 to 5.5V and a maximum supply current of 0.12A. The access time is 20ns, and it has 512 words of memory. The IC is packaged in a DIP-24 package and is suitable for military applications.
Sign in to ask questions about the Cypress 5962-8851804LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress 5962-8851804LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 20 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress 5962-8851804LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.