This 24-pin dual-in-line OTP ROM IC is designed for operation at temperatures up to 125°C. It has a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.12A. The IC has a memory capacity of 1024 words and a access time of up to 60ns. It is available in a DIP24 package and meets the 883B military screening level.
Sign in to ask questions about the Cypress 5962-8863603LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress 5962-8863603LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 60 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cypress 5962-8863603LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.