The 256Kb SRAM is a CDIP-packaged memory device with an operating supply voltage of 5V and a minimum supply voltage of 4.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a supply current of 150mA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress 5962-8866205NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 35ns |
| Address Bus Width | 15b |
| Package/Case | CDIP |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-8866205NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.