The 5962-8983913RA is a microcontroller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply current of 130mA. The device is packaged in a CDIP-20 ceramic DIP-20 package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress 5962-8983913RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Frequency | 62.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-8983913RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.